| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SPN-16 |
| Color: | Black |
| Mount Type: | N/A |
| Overall Width: | .65 in |
| Material: | Cold Rolled Steel1 |
| Finish/Coating: | Zinc Electroplated, Neoprene Cushion |
| Maximum Bundle Diameter: | 1 in |
| SKU: | RICSPN-16 |
SPN-16
| Heilind Number: | RICSPN-16 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SPN-16 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this durable Clamp. Crafted from cold rolled steel, it features a sleek black finish coated with zinc electroplating for added longevity. The Neoprene cushion ensures a firm grip without damaging the cables. With a maximum bundle diameter of 1 inch, it's perfect for organizing and managing your wires. RoHS compliant, this Clamp is not only efficient but also environmentally friendly. Ideal for various applications, it's a must-have in any workspace.

