| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SPN-20 |
| Color: | Black |
| Mount Type: | N/A |
| Overall Width: | .65 in |
| Material: | Cold Rolled Steel1 |
| Finish/Coating: | Zinc Electroplated, Neoprene Cushion |
| Maximum Bundle Diameter: | 1.25 in |
| SKU: | RICSPN-20 |
SPN-20
| Heilind Number: | RICSPN-20 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SPN-20 |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this durable Clamp. Made of Cold Rolled Steel with a Zinc Electroplated finish, it ensures reliable performance. The Neoprene Cushion provides added protection, while the black color adds a sleek touch. With a maximum bundle diameter of 1.25 inches, it accommodates various cable sizes. Perfect for organizing wires in any setting, this Clamp is a must-have for efficient cable management.

