| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SPN-4 |
| Color: | Black |
| Mount Type: | N/A |
| Overall Width: | .65 in |
| Material: | Cold-Rolled Steel |
| Finish/Coating: | Zinc Electroplated, Neoprene Cushion |
| Maximum Bundle Diameter: | .25 in |
| SKU: | RICSPN-4 |
SPN-4
| Heilind Number: | RICSPN-4 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SPN-4 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using these durable Rubber Covered Steel Clamps in sleek black. Designed for 1/4 inch holds, they provide reliable fastening for efficient organization. Made of cold rolled steel with a zinc electroplated finish, they ensure longevity and strength. The included neoprene cushion adds extra protection for your cables. With a maximum bundle diameter of .25 inches, these clamps are perfect for various wire management needs. RoHS compliant for environmental responsibility, they are a must-have in any workspace. Keep your cables tidy and secure with these versatile clamps.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco HHC1/4-20X5/8-GR5-ZI | Hex Head Cap Screw | ![]() |
| Essentra | Richco HWH10X3/4-STL-BO-TEK3 | Hex Washer Head Screw | ![]() |
| Essentra | Richco HXN1/4-20-NYSTOP-STL-ZI | lock nuts | ![]() |
| Essentra | Richco HXN1032-NYSTOP-SS | lock nuts | ![]() |
| Essentra | Richco HXN632-NYSTOP-SS | lock nuts | ![]() |
| Essentra | Richco HXN832-NYSTOP-STL-ZI | lock nuts | ![]() |
| | Essentra | Richco PHS1/4-20X1-PH-STL-ZB | Pan Head Machine Screw | ![]() |
| | Essentra | Richco PHS1032X1-PH-SS-BO | Pan Head Machine Screw | ![]() |
| | Essentra | Richco PHS832X1/2-PH-SS-BO | Pan Head Machine Screw | ![]() |


