| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SPN-9 |
| Color: | Black |
| Mount Type: | N/A |
| Overall Width: | .65 in |
| Material: | Cold Rolled Steel1 |
| Finish/Coating: | Zinc Electroplated, Neoprene Cushion |
| Maximum Bundle Diameter: | .563 in |
| SKU: | RICSPN-9 |
SPN-9
| Heilind Number: | RICSPN-9 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SPN-9 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this durable Clamp. Crafted from cold-rolled steel and coated with zinc electroplating, it ensures long-lasting performance. The black neoprene cover adds a sleek touch while also providing cushioning for delicate cords. With a maximum bundle diameter of 0.563 inches, it offers a snug fit for various cables. Whether for home or professional use, this Clamp is a reliable solution for cable management.

