SPNW-10

Heilind Number:RICSPNW-10
Manufacturer:Essentra | Richco
Manufacturer Number:SPNW-10
ECAD Model:
3D Model

Description:

Clamp,Rbbr Cov Steel,Blk,5/8 inHold, Clamp, Rbbr Cov Steel, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SPNW-10
Color:Black
Mount Type:N/A
Overall Width:.75 in
Material:Cold Rolled Steel1
Finish/Coating:Zinc Electroplated, Neoprene Cushion
Maximum Bundle Diameter:.625 in
SKU:RICSPNW-10

Detailed Description

Enhance your cable management with these durable steel clamps. Featuring a sleek black neoprene cover, they securely hold cables up to 5/8 inch in diameter in place. The zinc electroplated finish not only adds a touch of sophistication but also ensures long-lasting protection against corrosion. Perfect for organizing wires in any setting, these clamps guarantee both functionality and style. Rest assured, they are also RoHS compliant, making them a sustainable choice for your cable organization needs. Elevate your wire management game with these versatile and reliable clamps.