SPNW-4

Heilind Number:RICSPNW-4
Manufacturer:Essentra | Richco
Manufacturer Number:SPNW-4
ECAD Model:
3D Model

Description:

Clamp,Rbbr Cov Steel,Blk,1/4 inHold, Clamp, Rbbr Cov Steel, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SPNW-4
Color:Black
Mount Type:N/A
Overall Width:.75 in
Material:Cold Rolled Steel1
Finish/Coating:Zinc Electroplated, Neoprene Cushion
Maximum Bundle Diameter:.25 in
SKU:RICSPNW-4

Detailed Description

Secure your cables with ease using these durable black Clamps. Made of cold rolled steel with a zinc electroplated finish, they guarantee long-lasting performance. The neoprene cushion adds extra protection, ensuring a secure fit for cables up to 1/4 inch in diameter. Perfect for organizing and managing wires in any setting, these Clamps are a reliable solution for your cable management needs. Rest assured, they are also RoHS compliant, meeting high standards for environmental responsibility. Keep your workspace neat and tidy with these essential wire and cable management tools.