| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SQLEDS1-4-26 |
| Color: | Black |
| Overall Width: | .17 in |
| Overall Height: | .25 in1 |
| Overall Length: | 4.3 mm1 |
| Material: | PVC |
| Shape: | Square |
| Length: | 4.3 mm |
| SKU: | RICSQLEDS1-4-26 |
SQLEDS1-4-26
| Heilind Number: | RICSQLEDS1-4-26 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SQLEDS1-4-26 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your LED installations with our sleek Black T-1 LED Spacer. Designed for precision and durability, this square-shaped spacer boasts a 1/4 inch overall width and a 4.3mm length, providing ample support and perfect positioning for your LEDs. Crafted from high-quality PVC material, it ensures reliable performance while meeting RoHS compliance standards. Upgrade your electronic setups with ease and efficiency using this essential component.

