| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SQLEDS1-8-26 |
| Color: | Black |
| Overall Width: | .17 in |
| Overall Height: | .5 in |
| Overall Length: | 4.3 mm1 |
| Material: | PVC |
| Shape: | Square |
| Length: | 4.3 mm |
| SKU: | RICSQLEDS1-8-26 |
SQLEDS1-8-26
| Heilind Number: | RICSQLEDS1-8-26 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SQLEDS1-8-26 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the presentation of your T-1 LEDs with our sleek Black Led Spacer. Designed for optimal spacing and support, this spacer measures 1/2 inch in length and boasts a square shape crafted from durable PVC material. With an overall width of .17 inches and a height of .5 inches, it provides a stable base for your LED installations. Elevate the look and functionality of your electronic setups with this essential component.

