SQLEDS2-12-26

Heilind Number:RICSQLEDS2-12-26
Manufacturer:Essentra | Richco
Manufacturer Number:SQLEDS2-12-26
ECAD Model:
3D Model

Description:

Led Spacer,T-1-3/4,Black,3/4 inSpc, Led Spacer, T-1-3/4, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SQLEDS2-12-26
Color:Black
Overall Width:27 in
Overall Height:.75 in1
Overall Length:6.1 mm1
Material:PVC
Shape:Rectangular
Length:6.1 mm
SKU:RICSQLEDS2-12-26

Detailed Description

Elevate your LED installations with our sleek and practical Led Spacer. Crafted from durable PVC in a classic black hue, this spacer is designed for T-1-3/4 LEDs, offering a perfect fit and enhanced stability. With an overall height of .75 inches and an overall width of .27 inches, it provides ample space for your LED components. The 3/4 inch spacing ensures proper ventilation and prevents overheating, while its rectangular shape and 6.1mm length make it versatile for various applications. Rest assured, it complies with RoHS standards, guaranteeing environmental responsibility. Upgrade your LED setups with this essential accessory.