SQLEDS2-4-26

Heilind Number:RICSQLEDS2-4-26
Manufacturer:Essentra | Richco
Manufacturer Number:SQLEDS2-4-26
ECAD Model:
3D Model

Description:

Led Spacer,T-1-3/4,Black,1/4 inSpc, Led Spacer, T-1-3/4, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SQLEDS2-4-26
Color:Black
Overall Width:27 in
Overall Height:.25 in1
Overall Length:6.1 mm1
Material:PVC
Shape:Rectangular
Length:6.1 mm
SKU:RICSQLEDS2-4-26

Detailed Description

Enhance your LED assembly with this sleek and practical LED Spacer. Designed for T-1-3/4 LEDs, this spacer in classic black not only adds a professional finish but also ensures precise positioning, with a 1/4 inch spacing. Crafted from durable PVC, it guarantees longevity and reliability. Its rectangular shape and compact dimensions of 6.1mm in length, .27 inch in width, and .25 inch in height make it versatile for various electronic projects. Rest assured, it complies with RoHS regulations, making it an eco-friendly choice. Elevate your LED setup with this essential component.