| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SQLEDS2-6-26 |
| Color: | Black |
| Overall Width: | 27 in |
| Overall Height: | .375 in |
| Overall Length: | 6.1 mm1 |
| Material: | PVC |
| Shape: | Rectangular |
| Length: | 6.1 mm |
| SKU: | RICSQLEDS2-6-26 |
SQLEDS2-6-26
| Heilind Number: | RICSQLEDS2-6-26 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SQLEDS2-6-26 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your LED installations with this sleek Led Spacer in Black. Designed for T-1-3/4 LEDs, this spacer provides a secure and professional mounting solution. With a 3/8 inch overall width and .375 inch overall height, it offers ample space for precise positioning. Crafted from durable PVC, it ensures longevity and reliability. The rectangular shape and 6.1 mm length make it versatile for various electronic projects. Elevate your LED setups with this essential component.

