SQLEDS2-8-26

Heilind Number:RICSQLEDS2-8-26
Manufacturer:Essentra | Richco
Manufacturer Number:SQLEDS2-8-26
ECAD Model:
3D Model

Description:

Led Spacer,T-1-3/4,Black,1/2 inSpc, Led Spacer, T-1-3/4, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SQLEDS2-8-26
Color:Black
Overall Width:27 in
Overall Height:.5 in
Overall Length:6.1 mm1
Material:PVC
Shape:Rectangular
Length:6.1 mm
SKU:RICSQLEDS2-8-26

Detailed Description

Elevate your LED assembly with this sleek and functional Spacer. Designed for T-1-3/4 LEDs, this spacer features a black PVC construction that not only provides a professional finish but also ensures durability. With an overall width of .27 inches and an overall height of .5 inches, it offers the perfect fit for your electronic components. Its 1/2 inch spacing adds efficiency to your assembly process. The rectangular shape and precise 6.1mm length make it easy to incorporate seamlessly. Rest assured, this spacer is RoHS compliant, meeting high industry standards for environmental responsibility. Upgrade your LED setup with this essential component.