SR-2024B

Heilind Number:RICSR-2024B
Manufacturer:Essentra | Richco
Manufacturer Number:SR-2024B
ECAD Model:
3D Model

Description:

Snap Rivet,Black,.024 in-.047 in Hold, Snap Rivet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SR-2024B
Color:Black
Material:Nylon 6
Rivet Type:Snap
Head Diameter:.165 in
Head Height:.047 in
Maximum Panel Thickness:.047 in
Maximum Hole Diameter:.087 in
Minimum Hole Diameter:.083 in
SKU:RICSR-2024B

Detailed Description

Enhance assembly efficiency with our versatile Snap Rivet in sleek black. Designed for a precise fit, this rivet accommodates panel thickness ranging from .024 inches to .047 inches, making it ideal for a variety of applications. Crafted from durable Nylon 6, it ensures lasting performance. The snap-type fastening mechanism simplifies installation, while the .165-inch head diameter and .047-inch head height provide a secure grip. With RoHS compliance, you can trust in its quality and environmental responsibility. Explore its seamless integration into your projects in the Fasteners section.