SR-2032B

Heilind Number:RICSR-2032B
Manufacturer:Essentra | Richco
Manufacturer Number:SR-2032B
ECAD Model:
3D Model

Description:

Snap Rivet,Black,.051 in-.079 in Hold, Snap Rivet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SR-2032B
Color:Black
Material:Nylon 6
Rivet Type:Snap
Head Diameter:.165 in
Head Height:.047 in
Maximum Panel Thickness:.079 in
Maximum Hole Diameter:.087 in
Minimum Hole Diameter:.083 in
SKU:RICSR-2032B

Detailed Description

Introducing our Snap Rivet in classic black, a versatile fastening solution for a range of applications. Made of durable Nylon 6, this rivet is designed for easy installation with a snap mechanism. With a head diameter of .165 inches and a low profile of .047 inches, it offers a sleek and secure finish. Ideal for panel thickness ranging from .051 to .079 inches, it accommodates holes between .083 and .087 inches in diameter. Rest assured, it meets RoHS compliance standards for environmentally conscious manufacturing. Upgrade your fastening needs with this essential component, now available in our Fasteners collection.