SR-2064B

Heilind Number:RICSR-2064B
Manufacturer:Essentra | Richco
Manufacturer Number:SR-2064B
ECAD Model:
3D Model

Description:

Snap Rivet,Black,.173 in-.197 in Hold, Snap Rivet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SR-2064B
Color:Black
Material:Nylon 6
Rivet Type:Snap
Head Diameter:.165 in
Head Height:.047 in
Maximum Panel Thickness:.197 in
Maximum Hole Diameter:.087 in
Minimum Hole Diameter:.083 in
SKU:RICSR-2064B

Detailed Description

Discover the convenience of our Snap Rivet in sleek black, designed for easy installation with a .173 to .197 inch hold range. Made from durable Nylon 6, this rivet ensures secure fastening in various materials. Featuring a snap head with a diameter of .165 inches and a low profile height of .047 inches, it offers a discreet yet effective solution. Suitable for panels up to .197 inches thick, with a hole diameter requirement of .083 to .087 inches, it's versatile for a range of applications. Rest assured, this rivet is also RoHS compliant, meeting high environmental standards. Find it in our Fasteners collection under Push-In Rivets for your convenience.