SR-2064W

Heilind Number:RICSR-2064W
Manufacturer:Essentra | Richco
Manufacturer Number:SR-2064W
ECAD Model:
3D Model

Description:

Snap Rivet,White,.173 in-.197 in Hold, Snap Rivet, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SR-2064W
Color:White
Material:Nylon 6
Rivet Type:Snap
Head Diameter:.165 in
Head Height:.047 in
Maximum Panel Thickness:.197 in
Maximum Hole Diameter:.087 in
Minimum Hole Diameter:.083 in
SKU:RICSR-2064W

Detailed Description

Discover the convenience of our Snap Rivet in White, designed for easy and efficient fastening. With a secure .173 to .197-inch hold range, this versatile rivet is perfect for a variety of applications. Made from durable Nylon 6, it ensures long-lasting performance. The snap design allows for quick installation, while the low-profile head with a diameter of .165 inches and height of .047 inches offers a sleek finish. Suitable for panels up to .197 inches thick, with a maximum hole diameter of .087 inches and minimum hole diameter of .083 inches, it's a reliable choice for your fastening needs. Rest assured, it's also RoHS compliant for environmentally conscious sourcing. Explore the possibilities with this essential component.