SR-2642B

Heilind Number:RICSR-2642B
Manufacturer:Essentra | Richco
Manufacturer Number:SR-2642B
ECAD Model:
3D Model

Description:

Snap Rivet,Black,.079 in-.118 in Hold, Snap Rivet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SR-2642B
Color:Black
Material:Nylon 6
Rivet Type:Snap
Head Diameter:.197 in
Head Height:.055 in
Maximum Panel Thickness:.118 in1
Maximum Hole Diameter:.110 in
Minimum Hole Diameter:.106 in
SKU:RICSR-2642B

Detailed Description

Discover the essential Snap Rivet in Black, designed for effortless assembly with a secure hold ranging from .079 to .118 inches. Made from durable Nylon 6, this rivet ensures reliable fastening in various applications. Its snap design allows for quick installation, while the .197-inch head diameter and .055-inch height provide a sleek finish. With a maximum panel thickness of .118 inches and hole diameters between .106 to .110 inches, it offers versatility in use. Rest assured, this rivet is fully RoHS compliant, meeting environmental standards. Upgrade your fastening solution with this essential component.