SR-2655B

Heilind Number:RICSR-2655B
Manufacturer:Essentra | Richco
Manufacturer Number:SR-2655B
ECAD Model:
3D Model

Description:

Snap Rivet,Black,.134 in-.169 in Hold, Snap Rivet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SR-2655B
Color:Black
Material:Nylon 6
Rivet Type:Snap
Head Diameter:.197 in
Head Height:.055 in
Maximum Panel Thickness:.169 in
Maximum Hole Diameter:.110 in
Minimum Hole Diameter:.106 in
SKU:RICSR-2655B

Detailed Description

Discover the essential Snap Rivet in Black, designed for a precise .134 to .169 inch hold. Made of durable Nylon 6, this push-in rivet ensures secure fastening in various applications. With a head diameter of .197 inches and a low profile of .055 inches, it offers a sleek finish. Perfect for panels up to .169 inches thick, it requires a minimum hole diameter of .106 inches for installation. Rest assured, it is ROHS compliant, making it an environmentally conscious choice. Upgrade your fastening solutions with this reliable Snap Rivet.