SR-2672B

Heilind Number:RICSR-2672B
Manufacturer:Essentra | Richco
Manufacturer Number:SR-2672B
ECAD Model:
3D Model

Description:

Snap Rivet,Black,.201 in-.236 in Hold, Snap Rivet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SR-2672B
Color:Black
Material:Nylon 6
Rivet Type:Snap
Head Diameter:.197 in
Head Height:.055 in
Maximum Panel Thickness:.236 in
Maximum Hole Diameter:.110 in
Minimum Hole Diameter:.106 in
SKU:RICSR-2672B

Detailed Description

Introducing our Snap Rivet in Black, designed for a secure hold with a range of .201 to .236 inches. Crafted from durable Nylon 6, this push-in rivet is not only reliable but also RoHS compliant. Its sleek black finish adds a touch of sophistication to any project, while its easy installation process makes it ideal for a variety of applications. With a head diameter of .197 inches and a low profile height of .055 inches, it offers a seamless and professional look once installed. Perfect for fastening materials with a maximum panel thickness of .236 inches, this rivet guarantees a sturdy and lasting hold. Its versatility is further enhanced by its compatibility with holes ranging from .106 to .110 inches in diameter. Upgrade your fastening solutions with this high-quality Snap Rivet in Black.