SR-3035W

Heilind Number:RICSR-3035W
Manufacturer:Essentra | Richco
Manufacturer Number:SR-3035W
ECAD Model:
3D Model

Description:

Snap Rivet,White,.039 in-.079 in Hold, Snap Rivet, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SR-3035W
Color:White
Material:Nylon 6
Rivet Type:Snap
Head Diameter:.252 in
Head Height:.063 in
Maximum Panel Thickness:.079 in
Maximum Hole Diameter:.126 in
Minimum Hole Diameter:.122 in
SKU:RICSR-3035W

Detailed Description

Easily secure your components with our Snap Rivet in White. Designed for a secure hold with a panel thickness ranging from .039 to .079 inches, this versatile fastener is perfect for a variety of applications. Made of durable Nylon 6, it ensures reliable performance. The snap rivet features a convenient push-in design and is RoHS compliant, meeting environmental standards. With a head diameter of .252 inches and a height of .063 inches, it offers easy installation. Trust in this high-quality fastening solution for your projects.