| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SR-3065W |
| Color: | White |
| Material: | Nylon 6 |
| Rivet Type: | Snap |
| Head Diameter: | .252 in |
| Head Height: | .063 in |
| Maximum Panel Thickness: | .197 in |
| Maximum Hole Diameter: | .126 in |
| Minimum Hole Diameter: | .122 in |
| SKU: | RICSR-3065W |
SR-3065W
| Heilind Number: | RICSR-3065W |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SR-3065W |
| ECAD Model: |
Specifications
Detailed Description
Easily fasten components with our Snap Rivet in White, designed for secure assembly in panels ranging from .158 to .197 inches thick. Crafted from durable Nylon 6, this push-in rivet ensures reliable performance. Its .252-inch head diameter and .063-inch height offer a sleek finish, while the ROHS-compliant construction guarantees environmental responsibility. Perfect for various applications, this rivet is a versatile solution for your fastening needs.

