| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SR-3535B |
| Color: | Black |
| Material: | Nylon 6 |
| Rivet Type: | Snap |
| Head Diameter: | .252 in |
| Head Height: | .063 in |
| Maximum Panel Thickness: | .083 in |
| Maximum Hole Diameter: | .146 in |
| Minimum Hole Diameter: | .142 in |
| SKU: | RICSR-3535B |
SR-3535B
| Heilind Number: | RICSR-3535B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SR-3535B |
| ECAD Model: |
Specifications
Detailed Description
Easily secure panels with our Snap Rivet in Black. Made of durable Nylon 6, this convenient fastener offers a secure hold for panel thicknesses ranging from .047 to .083 inches. Featuring a snap-type design, installation is quick and hassle-free. The black color adds a sleek finish, while its RoHS compliance ensures environmental responsibility. Perfect for a variety of applications, this Snap Rivet is a versatile and essential fastening solution.

