SR-3560W

Heilind Number:RICSR-3560W
Manufacturer:Essentra | Richco
Manufacturer Number:SR-3560W
ECAD Model:
3D Model

Description:

Snap Rivet,White,.146 in-.181 in Hold, Snap Rivet, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SR-3560W
Color:White
Material:Nylon 6
Rivet Type:Snap
Head Diameter:.252 in
Head Height:.063 in
Maximum Panel Thickness:.181 in
Maximum Hole Diameter:.146 in
Minimum Hole Diameter:.142 in
SKU:RICSR-3560W

Detailed Description

Introducing our White Snap Rivet, a versatile fastening solution designed for easy installation. Made from durable Nylon 6, this rivet ensures reliable performance. With a head diameter of .252 inches and a low profile of .063 inches, it offers a sleek finish. Ideal for panels with a thickness ranging from .146 to .181 inches, it provides a secure hold. RoHS compliant, our Snap Rivet is not only functional but also environmentally friendly. Perfect for a wide range of applications, it's a must-have in any toolbox. Upgrade your fastening game with this high-quality White Snap Rivet.