SR-3570W

Heilind Number:RICSR-3570W
Manufacturer:Essentra | Richco
Manufacturer Number:SR-3570W
ECAD Model:
3D Model

Description:

Snap Rivet,White,.177 in-.217 in Hold, Snap Rivet, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SR-3570W
Color:White
Material:Nylon 6
Rivet Type:Snap
Head Diameter:.252 in
Head Height:.063 in
Maximum Panel Thickness:.217 in
Maximum Hole Diameter:.146 in
Minimum Hole Diameter:.142 in
SKU:RICSR-3570W

Detailed Description

Discover the convenience of our Snap Rivet in White, designed for effortless assembly with a .177 to .217 inch hold. Made from durable Nylon 6, this rivet ensures secure fastening in a snap. With a sleek head diameter of .252 inches and a low head height of .063 inches, it offers a streamlined finish. Perfect for panels up to .217 inches thick, it guarantees a snug fit with a maximum hole diameter of .146 inches. Engineered for ease of use, this RoHS compliant rivet is the ideal solution for your fastening needs.