SR-4060B

Heilind Number:RICSR-4060B
Manufacturer:Essentra | Richco
Manufacturer Number:SR-4060B
ECAD Model:
3D Model

Description:

Snap Rivet,Black,.138 in-.177 in Hold, Snap Rivet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SR-4060B
Color:Black
Material:Nylon 6
Rivet Type:Snap
Head Diameter:.315 in
Head Height:.071 in
Maximum Panel Thickness:.177 in
Maximum Hole Diameter:.165 in
Minimum Hole Diameter:.161 in
SKU:RICSR-4060B

Detailed Description

Easily secure panels with our Snap Rivet in sleek black. Designed for a snug fit, this rivet accommodates panel thickness ranging from .138 to .177 inches, making it versatile for various applications. Crafted from durable Nylon 6, it ensures reliable fastening. The snap head, with a diameter of .315 inches and a height of .071 inches, offers convenient installation and a neat finish. RoHS compliant, this rivet is an eco-friendly choice for your fastening needs. Trust in its quality for efficient and secure assembly.