SR-4120B

Heilind Number:RICSR-4120B
Manufacturer:Essentra | Richco
Manufacturer Number:SR-4120B
ECAD Model:
3D Model

Description:

Snap Rivet,Black,.354 in-.413 in Hold, Snap Rivet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SR-4120B
Color:Black
Material:Nylon 6
Rivet Type:Snap
Head Diameter:.315 in
Head Height:.071 in
Maximum Panel Thickness:.413 in
Maximum Hole Diameter:.165 in
Minimum Hole Diameter:.161 in
SKU:RICSR-4120B

Detailed Description

Discover the versatile Snap Rivet in sleek black, perfect for a wide range of fastening applications. Made of durable Nylon 6, this rivet ensures reliable performance. With a head diameter of .315 inches and a head height of .071 inches, it offers a secure hold. Its snap design allows for easy installation, making it ideal for various projects. The rivet is designed to fit panel thickness ranging from .354 to .413 inches, with a maximum hole diameter of .165 inches and a minimum hole diameter of .161 inches. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your fastening solutions with this high-quality black Snap Rivet.