| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SR-5055B |
| Color: | Black |
| Material: | Nylon 6 |
| Rivet Type: | Snap |
| Head Diameter: | .354 in |
| Head Height: | .087 in |
| Maximum Panel Thickness: | .138 in |
| Maximum Hole Diameter: | .205 in |
| Minimum Hole Diameter: | .201 in |
| SKU: | RICSR-5055B |
SR-5055B
| Heilind Number: | RICSR-5055B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SR-5055B |
| ECAD Model: |
Specifications
Detailed Description
Easily secure panels with our Snap Rivet in sleek black. Designed for a snug fit, it accommodates panel thickness ranging from .098 to .138 inches. Made from durable Nylon 6, it ensures reliable fastening. The snap head, with a diameter of .354 inches and a height of .087 inches, offers easy installation. Meeting RoHS compliance standards, it is environmentally friendly. Ideal for various applications, this push-in rivet guarantees a secure hold with a maximum panel thickness of .138 inches. Get the job done efficiently with this essential fastening solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco HHC1/4-20X3/4-GR5-ZI | Hex Head Cap Screw | ![]() |
| Essentra | Richco 10SC010075 | Shoulder Washer, .200 ID, .399 OD, #10 Screw, Natural,Nylon,3/4 Shank Lg,1/16 Thk | ![]() |
| Essentra | Richco PSM10X1/2-PH-410SS-TYB | Pan Head Sheetmetal Screw | ![]() |
| Essentra | Richco 02-10-101-10 | Magnetic Latch, Snap-In- Rectangular hole, 40 N (8.7 lbs.) Rated Load, Medium Size, Black | ![]() |


