SR-5055W

Heilind Number:RICSR-5055W
Manufacturer:Essentra | Richco
Manufacturer Number:SR-5055W
ECAD Model:
3D Model

Description:

Snap Rivet,White,.098 in-.138 in Hold, Snap Rivet, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SR-5055W
Color:White
Material:Nylon 6
Rivet Type:Snap
Head Diameter:.354 in
Head Height:.087 in
Maximum Panel Thickness:.138 in
Maximum Hole Diameter:.205 in
Minimum Hole Diameter:.201 in
SKU:RICSR-5055W

Detailed Description

Introducing our Snap Rivet in White, designed for a secure hold in panel thicknesses ranging from .098 to .138 inches. Made of durable Nylon 6, this rivet is RoHS compliant, ensuring environmental responsibility. With a snap design for easy installation, it features a head diameter of .354 inches and a height of .087 inches. The maximum hole diameter for fitting is .205 inches, with a minimum requirement of .201 inches. Perfect for fastening applications, this versatile rivet is a reliable choice for various projects.