SR-5065B

Heilind Number:RICSR-5065B
Manufacturer:Essentra | Richco
Manufacturer Number:SR-5065B
ECAD Model:
3D Model

Description:

Snap Rivet,Black,.138 in-.177 in Hold, Snap Rivet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SR-5065B
Color:Black
Material:Nylon 6
Rivet Type:Snap
Head Diameter:.354 in
Head Height:.087 in
Maximum Panel Thickness:.177 in
Maximum Hole Diameter:.205 in
Minimum Hole Diameter:.201 in
SKU:RICSR-5065B

Detailed Description

Easily secure panels and components with our Snap Rivet in sleek black nylon 6 material. Designed for a snug fit, it accommodates panel thicknesses ranging from .138 to .177 inches, making it versatile for various applications. The snap-on mechanism ensures quick installation, while the .354-inch head diameter provides a secure hold. With RoHS compliance, you can trust in its quality and sustainability. Perfect for fastening tasks in industrial and DIY projects, this Snap Rivet is a reliable choice for professionals and enthusiasts alike.