| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SR-5075B |
| Color: | Black |
| Material: | Nylon 6 |
| Rivet Type: | Snap |
| Head Diameter: | .354 in |
| Head Height: | .087 in |
| Maximum Panel Thickness: | .217 in |
| Maximum Hole Diameter: | .205 in |
| Minimum Hole Diameter: | .201 in |
| SKU: | RICSR-5075B |
SR-5075B
| Heilind Number: | RICSR-5075B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SR-5075B |
| ECAD Model: |
Specifications
Detailed Description
Easily secure components with this Black Snap Rivet, designed for quick and efficient installation. Made of durable Nylon 6, it ensures reliable fastening for a range of applications. With a head diameter of .354 inches and a head height of .087 inches, it provides a secure grip. The rivet is suitable for panel thicknesses ranging from .177 to .217 inches, with a hole diameter requirement of .201 to .205 inches. Its snap design allows for easy assembly, making it an essential component for various projects. This fastener meets RoHS compliance standards, guaranteeing its environmental safety.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco BSO-632-16ZI | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Unified | ![]() |
| Essentra | Richco BSO-8632-16ZI | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Unified | ![]() |
| Essentra | Richco BSO-8632-28ZI | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Unified | ![]() |
| Essentra | Richco BSOS-8632-34 | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Unified | ![]() |
| Essentra | Richco FH-032-8ZI | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| Essentra | Richco LAC-632-1MD | Floating self-clinching, locking thread fasteners LA4, LAC, LAS - Unified | ![]() |
| Essentra | Richco SO-632-12ZI | Thru-hole Threaded Standoffs - Types SO, SOA, SOS - Unified | ![]() |
| Essentra | Richco SOS-8143-12 | Thru-Hole Unthreaded Standoffs - Types SO, SOA SOS - Unified | ![]() |
| Essentra | Richco SSC-156-14 | SNAP-TOP® Standoffs - Types SSA, SSC, SSS - Unified | ![]() |
| Essentra | Richco TPS-125-6 | Self-Clinching Pilot Pins - Type TPSâ„¢, TP4â„¢ - Unified | ![]() |


