| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SR-6060B |
| Color: | Black |
| Material: | Nylon 6 |
| Rivet Type: | Snap |
| Head Diameter: | .472 in |
| Head Height: | .098 in |
| Maximum Panel Thickness: | .158 in |
| Maximum Hole Diameter: | .244 in |
| Minimum Hole Diameter: | .240 in |
| SKU: | RICSR-6060B |
SR-6060B
| Heilind Number: | RICSR-6060B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SR-6060B |
| ECAD Model: |
Specifications
Detailed Description
Easily secure your components with our Snap Rivet in sleek black. Made of durable Nylon 6, this push-in rivet is designed for quick and efficient assembly. With a head diameter of .472 inches and a low profile height of .098 inches, it provides a secure hold for panels ranging from .098 to .158 inches thick. Its snap design allows for effortless installation, making it ideal for a variety of applications. Rest assured, this rivet is RoHS compliant, meeting strict environmental standards. Upgrade your fastening solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 27XT1250250 | Fir Tree Rivet, .125 Hole, .062-.250 Panel, Black, Nylon, .344 OD, .321 Lg | ![]() |
| Essentra | Richco BT2S-M30 | Dome-Top® barb ty cable tie, standard cross section, 8.0 (203mm) length, heat stabilized nylon 6.6, black. | ![]() |
| Essentra | Richco PBMS-H25-M | The push button cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |
| Essentra | Richco PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco SEM832X5/8-PHS-PH-SQCN-SS | Sems Machine Screw | ![]() |
| Essentra | Richco SEMM3X8-PHS-PH-SW/FW-SS | Sems Machine Screw | ![]() |
| Essentra | Richco SEMM4X12-PHS-PH-SQCN-SS | Sems Machine Screw | ![]() |
| Essentra | Richco SEMM4X8-PHS-PH-SQCN-SS | Sems Machine Screw | ![]() |


