| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SRB-F-9 |
| Color: | Black |
| Mount Hole Diameter: | .5 in |
| SKU: | RICSRB-F-9 |
SRB-F-9
| Heilind Number: | RICSRB-F-9 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SRB-F-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and protection with this Strain Relief Bushing designed for flat cables. Its durable construction in sleek black ensures reliable performance, while its 0.5-inch mount hole diameter offers easy installation. Compliant with RoHS regulations, this bushing guarantees eco-friendly operation. Perfect for wire and cable management in various settings, it provides essential support for maintaining a clean and organized workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-480305-0 | 03P CMNL CAP HSG F/H NATL | ![]() |
| Essentra | Richco 60771-2 | RING CRIMP 18-14 AWG TPBR | ![]() |
| Essentra | Richco 19069-0230 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 6 (M3.5), Length 18.82mm | ![]() |
| Essentra | Richco 19073-0073 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 20.32mm, Mylar Tape Carrier | ![]() |


