| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SRB-R-7 |
| Color: | Black |
| Mount Hole Diameter: | .626 in |
| SKU: | RICSRB-R-7 |
SRB-R-7
| Heilind Number: | RICSRB-R-7 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SRB-R-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable management with this Strain Relief Bushing in Black. Designed for round cables, it effectively secures and protects wiring, reducing strain and wear. With a mount hole diameter of .626 inches, it offers a secure fit for various applications. Compliant with RoHS regulations, it ensures environmentally friendly performance. Perfect for organizing and safeguarding cables in panel installations, this bushing is a reliable solution for maintaining tidy and efficient wiring setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 164164-2 | PIN ASS | ![]() |
| Essentra | Richco 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |


