SRC-1-01

Heilind Number:RICSRC-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRC-1-01
ECAD Model:
3D Model

Description:

Clamp,Split,Arrow Mnt,Nat,5mm Hld, Clamp, Split, Arrow Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRC-1-01
Color:Natural
Mount Type:N/A
Overall Width:.157 in
Overall Height:22.3 mm1
Material:Nylon 6.6
Maximum Bundle Diameter:.197 in
SKU:RICSRC-1-01

Detailed Description

Secure your cables with ease using this Split Arrow Mount Clamp. Designed for efficient cable management, this natural-colored clamp features a 5mm hole for convenient installation. Crafted from durable Nylon 6.6, it ensures long-lasting performance. With an overall width of .157 inches and a height of 22.3 mm, it provides a secure grip for cables up to .197 inches in diameter. Perfect for organizing wires in various applications, this clamp is a reliable solution for your cable management needs.