SRC-10-01

Heilind Number:RICSRC-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRC-10-01
ECAD Model:
3D Model

Description:

Clamp,Split,Arrow Mnt,Nat,5/8 in Hld, Clamp, Split, Arrow Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRC-10-01
Color:Natural
Mount Type:N/A
Overall Width:2 in
Overall Height:1.18 in
Material:Nylon 6.6
Maximum Bundle Diameter:.625 in
SKU:RICSRC-10-01

Detailed Description

Keep your cables organized with this Split Arrow Mount Clamp. Designed for easy installation, it securely holds cables in place with a 5/8 inch capacity. Made of durable Nylon 6.6 material in a natural color, it blends seamlessly with any setup. With a compact overall height of 1.18 inches and a width of .2 inches, it's perfect for tight spaces. Ensure compliance with RoHS standards while maintaining a professional and tidy cable management system. A must-have for any workspace dealing with wire and cable organization.