SRC-4-01

Heilind Number:RICSRC-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRC-4-01
ECAD Model:
3D Model

Description:

Clamp,Split,Arrow Mnt,Nat,1/4 in Hld, Clamp, Split, Arrow Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRC-4-01
Color:Natural
Mount Type:N/A
Overall Width:2 in
Overall Height:.75 in1
Material:Nylon 6.6
Maximum Bundle Diameter:.25 in
SKU:RICSRC-4-01

Detailed Description

Support your cable management needs with this Split Arrow Mount Clamp. Designed for easy installation with a 1/4 inch hole, it securely holds cables in place. Made of durable Nylon 6.6 material in a natural color, this clamp ensures reliable performance. With an overall width of 0.2 inches and height of 0.75 inches, it is suitable for various applications. Rest assured, it is RoHS compliant, meeting environmental standards. Perfect for organizing cables and wires, this clamp is a must-have in any setup.