SRC-7-01

Heilind Number:RICSRC-7-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRC-7-01
ECAD Model:
3D Model

Description:

Clamp,Split,Arrow Mnt,Nat,7/16 in Hld, Clamp, Split, Arrow Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRC-7-01
Color:Natural
Mount Type:N/A
Overall Width:2 in
Overall Height:.97 in
Material:Nylon 6.6
Maximum Bundle Diameter:.438 in
SKU:RICSRC-7-01

Detailed Description

Effortlessly secure cables with this Split Arrow Mount Clamp. Crafted from durable Nylon 6.6 material in a natural hue, it offers reliable support for organizing wires. With a maximum bundle diameter of .438 inches, it accommodates various cable sizes. The .97-inch height and .2-inch width provide a stable grip, making it ideal for efficient cable management. Designed for easy installation, this clamp ensures hassle-free organization of cables in any setting. Rest assured of its quality and compliance with RoHS standards. Elevate your wire and cable management with this essential accessory.