| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SRC-8-01 |
| Color: | Natural |
| Mount Type: | N/A |
| Overall Width: | 2 in |
| Overall Height: | 1.04 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .5 in |
| SKU: | RICSRC-8-01 |
SRC-8-01
| Heilind Number: | RICSRC-8-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SRC-8-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this Clamp, Split, Arrow Mount. Designed in a natural hue, it effortlessly blends into any setup. With a 1/2 inch hold, it provides reliable support for cables. Crafted from durable Nylon 6.6, it ensures long-lasting performance. The split design allows for easy installation, while the arrow mount feature adds versatility. Perfect for organizing cables, this clamp is a must-have for efficient cable management.

