| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SRCC-2 |
| Color: | Gray |
| Mount Type: | N/A |
| Overall Height: | 5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 8 mm |
| SKU: | RICSRCC-2 |
SRCC-2
| Heilind Number: | RICSRCC-2 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SRCC-2 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using our Strain Rlf Clamp in sleek black. With a maximum width of 0.31 inches, this durable nylon 6.6 clamp is designed for efficient cable management. Its low-profile design, standing at just 5mm in height, ensures a tidy and organized setup. Perfect for bundling cables with a diameter of up to 8mm, this RoHS compliant clamp guarantees both functionality and sustainability. Upgrade your wire and cable management system with this essential accessory.

