SRH-3065

Heilind Number:RICSRH-3065
Manufacturer:Essentra | Richco
Manufacturer Number:SRH-3065
ECAD Model:
3D Model

Description:

Snap Rivet,Knob ,Blk,.157 in-.197 inHld, Snap Rivet, Knob, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRH-3065
Color:Black
Material:Nylon 6
Rivet Type:Snap
Head Diameter:.236 in
Head Height:.039 in
Maximum Panel Thickness:.197 in
Maximum Hole Diameter:.126 in
Minimum Hole Diameter:.122 in
SKU:RICSRH-3065

Detailed Description

Easily secure and adjust components with our Snap Rivet Knob in Black. Made of durable Nylon 6, this versatile knob is designed for quick installation on panels ranging from .157 to .197 inches in thickness. Featuring a snap rivet design, it ensures a secure hold with a head diameter of .236 inches and a low-profile height of .039 inches. With a sleek black finish, it seamlessly blends in with any application while offering easy gripping and control. RoHS compliant, it meets strict environmental standards for added peace of mind. Perfect for a wide range of fastening needs, this Snap Rivet Knob is a must-have in any toolbox.