| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SRHR-3045 |
| Color: | Tan |
| Material: | Nylon 4/6_1 |
| Rivet Type: | Snap |
| Head Diameter: | .252 in |
| Head Height: | .063 in |
| Maximum Panel Thickness: | .118 in1 |
| Maximum Hole Diameter: | .126 in |
| Minimum Hole Diameter: | .122 in |
| SKU: | RICSRHR-3045 |
SRHR-3045
| Heilind Number: | RICSRHR-3045 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SRHR-3045 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure materials with our High Temp Tan Snap Rivet. Designed for efficient assembly, this rivet offers a reliable hold within a panel thickness range of .079 to .118 inches. Crafted from durable Nylon 4/6_1, it ensures long-lasting performance in various applications. Its snap-on design simplifies installation, while the rohs_compliance guarantees environmental responsibility. Perfect for fastening tasks, this rivet is a versatile solution for your project needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-770743-0 | 10P MINI UMNL HDR ASSY D/R VRT | ![]() |
| Essentra | Richco 5-103080-5 | 07 MODII HDR SRST SHRD .100CL | ![]() |
| Essentra | Richco CLS-0616-1 | Self-Clinching Nuts - Types S, SS, CLS, CLSS, SP - Unified | ![]() |
| Essentra | Richco FHS-632-8 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| Essentra | Richco 62-42-251-3 | Compression Latch, Lift & Turn, Medium Size, Zinc Alloy, Powder Coat, Black | ![]() |


