SRHR-3055

Heilind Number:RICSRHR-3055
Manufacturer:Essentra | Richco
Manufacturer Number:SRHR-3055
ECAD Model:
3D Model

Description:

Snap Rvt,Hg Tmp,Tan,.118 in-.158 in Hld, Snap Rivet, High Temp, Tan

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRHR-3055
Color:Tan
Material:Nylon 4/6_1
Rivet Type:Snap
Head Diameter:.252 in
Head Height:.063 in
Maximum Panel Thickness:.157 in
Maximum Hole Diameter:.126 in
Minimum Hole Diameter:.122 in
SKU:RICSRHR-3055

Detailed Description

Easily secure panels with our High Temp Tan Snap Rivet, designed for quick and efficient assembly. Made of durable Nylon 4/6_1 material, it ensures reliable fastening in industrial applications. With a head diameter of .252 inches and a low profile head height of .063 inches, it provides a sleek finish. Suitable for panel thickness ranging from .118 to .158 inches, this rivet offers versatility. Its snap design allows for easy installation, while its RoHS compliance ensures environmental responsibility. Perfect for fastening tasks in various industries.