SRHR-3065

Heilind Number:RICSRHR-3065
Manufacturer:Essentra | Richco
Manufacturer Number:SRHR-3065
ECAD Model:
3D Model

Description:

Snap Rvt,Hg Tmp,Tan,.157 in-.197 in Hld, Snap Rivet, High Temp, Tan

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRHR-3065
Color:Tan
Material:Nylon 4.6
Rivet Type:Snap
Head Diameter:.252 in
Head Height:.063 in
Maximum Panel Thickness:.197 in
Maximum Hole Diameter:.126 in
Minimum Hole Diameter:.122 in
SKU:RICSRHR-3065

Detailed Description

Easily secure your components with our High Temp Snap Rivet. Designed for durability, this tan rivet is made from Nylon 4/6_1, ensuring reliable performance in various applications. With a head diameter of .252 inches and a head height of .063 inches, it provides a secure fit. The maximum panel thickness it can accommodate is .197 inches, with a maximum hole diameter of .126 inches and a minimum hole diameter of .122 inches. RoHS compliant, it meets environmental standards. Perfect for fastening tasks in automotive, electronic, or industrial settings, this snap rivet offers convenience and efficiency in assembly processes.