| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SRHR-3555 |
| Color: | Tan |
| Material: | Nylon 4.6 |
| Rivet Type: | Snap |
| Head Diameter: | .252 in |
| Head Height: | .063 in |
| Maximum Panel Thickness: | .158 in |
| Maximum Hole Diameter: | .146 in |
| Minimum Hole Diameter: | .142 in |
| SKU: | RICSRHR-3555 |
SRHR-3555
| Heilind Number: | RICSRHR-3555 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SRHR-3555 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure components with our Snap Rivet in High Temp Tan. Designed for quick installation, this durable fastener is made of Nylon 4.6, guaranteeing reliability in various applications. With a head diameter of .252 inches and a head height of .063 inches, it offers a secure grip. Suitable for panel thicknesses ranging from .118 to .157 inches, it provides a snug fit. RoHS compliant, it meets international standards for environmental responsibility. Perfect for industrial use, this Snap Rivet is a must-have for your fastening needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco FHSM3X8-PH-SS | Flat Head Machine Screw | ![]() |


