SRL1-10-WH6A

Heilind Number:RICSRL1-10-WH6A
Manufacturer:Essentra | Richco
Manufacturer Number:SRL1-10-WH6A
ECAD Model:
3D Model

Description:

Raceway.Wht.6 Ft Length.72 Ft /Bundle.1 PKG=72 Ft

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRL1-10-WH6A
Color:White
Mount Type:Adhesive
Overall Width:1.52 in
Overall Height:.95 in1
Overall Length:6 ft
Material:Polyvinyl Chloride
Length:6 ft
SKU:RICSRL1-10-WH6A

Detailed Description

Effortlessly conceal and organize cables with our White Raceway, perfect for maintaining a clean and professional look in any space. Each 6-foot length provides ample coverage, with 72 feet included in every bundle for comprehensive cable management solutions. Made of durable Polyvinyl Chloride, this raceway ensures long-lasting performance. Mounting is easy thanks to its adhesive backing, offering convenience and flexibility for installation. Perfect for tidying up wires in homes, offices, or commercial settings, this raceway is a must-have accessory for efficient wire and cable management.