SRL1-5-WH6A

Heilind Number:RICSRL1-5-WH6A
Manufacturer:Essentra | Richco
Manufacturer Number:SRL1-5-WH6A
ECAD Model:
3D Model

Description:

Raceway.Wht.6 Ft Length.72 Ft /Bundle.1 PKG=72 Ft

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRL1-5-WH6A
Color:White
Mount Type:Adhesive
Overall Width:.99 in
Overall Height:.67 in
Overall Length:6 ft
Material:Polyvinyl Chloride
Length:6 ft
SKU:RICSRL1-5-WH6A

Detailed Description

Enhance cable organization with this sleek White Raceway, measuring 6 feet in length and bundled neatly for convenience. Made of durable Polyvinyl Chloride, it offers reliable support for wires. With a width of .99 inches and height of .67 inches, it efficiently conceals cables while the adhesive mount type ensures easy installation. Each package contains 72 feet of raceway, making it a practical solution for various wiring setups. RoHS compliant, it prioritizes environmental responsibility. Ideal for managing cables in a tidy and efficient manner.