SRS4-10-01

Heilind Number:RICSRS4-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRS4-10-01
ECAD Model:
3D Model

Description:

Spacer,Slf Ret,4 Scr,Nat,5/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS4-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.187 in
Maximum Panel Thickness A:.062 in
SKU:RICSRS4-10-01

Detailed Description

Easily secure and organize your electronic components with this Spacer, designed for efficient PCB assembly. Featuring a Self-Retaining design with four screws, it ensures a stable and secure fit. Made of durable Nylon 6.6 in a natural finish, it offers reliability for long-term use. With a spacer length of 5/8 inches, it provides ample space for components. The Snap-Lock mount type A and Hole mount type B options offer versatility in installation. Suitable for panels up to 0.062 inches thick, this spacer is essential for maintaining proper alignment in electronic assemblies. Rest assured, it complies with RoHS standards, making it environmentally friendly. Upgrade your PCB assembly process with this high-quality spacer.