| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SRS4-12-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .75 in |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Hole |
| Compatible Hole Diameter A: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| SKU: | RICSRS4-12-01 |
SRS4-12-01
| Heilind Number: | RICSRS4-12-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SRS4-12-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure your components with this Spacer, designed for efficient self-retention. With four screws for added stability, this natural Nylon 6.6 spacer features a 3/4 inch length. Its Snap-Lock mount type option ensures a hassle-free installation, while the Hole mount type offers versatility. Compatible with a .187 inch hole diameter and suitable for panels up to .062 inches thick, this spacer is a reliable choice for your electronic assembly needs. Rest assured, it is also RoHS compliant for environmentally conscious practices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 2311763-3 | AMPL REC, HD22, R/A, 15P , THREADED | ![]() |


