| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SRS4-16-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 1 in |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Hole |
| Compatible Hole Diameter A: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| SKU: | RICSRS4-16-01 |
SRS4-16-01
| Heilind Number: | RICSRS4-16-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SRS4-16-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and organize your electronic components with this natural Nylon 6.6 Spacer. Designed for efficient installation, it features a 1-inch spacer length and a convenient Snap-Lock mount type A, with a Hole mount type B for versatile application. With a maximum panel thickness of .062 inches, it offers reliable support for your PCB and electronic setups. This RoHS compliant spacer is an essential component for maintaining proper spacing and alignment in your electronic projects.

