| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SRS4-3-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .187 in |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Hole |
| Compatible Hole Diameter A: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| SKU: | RICSRS4-3-01 |
SRS4-3-01
| Heilind Number: | RICSRS4-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SRS4-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly secure your electronic components with this Spacer, designed for convenient self-retention. Crafted from durable Nylon 6.6 in a natural hue, it offers reliable support for optimal performance. With four screws and a 3/16 inch spacing, it ensures precise positioning. The .187 inch length caters to various assembly needs, while the Snap-Lock and Hole mount types provide versatile installation options. RoHS compliant, this spacer prioritizes environmental responsibility. Perfect for PCB and electronic applications, it guarantees efficient support and stability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 51864 | TERMINAL,PIDG R 16-14 6 | ![]() |
| Essentra | Richco 644752-2 | 02P MTA156 HDR ASSY SQ STR F/L | ![]() |
| Essentra | Richco 644752-3 | 03P MTA156 HDR ASSY SQ STR F/L | ![]() |
| Essentra | Richco 1266 | PC QUICK FIT TERMINAL RIGHT ANGLE .250 TAB | ![]() |
| Essentra | Richco 19006-0013 | Flag Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Essentra | Richco 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco 39-28-8020 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Essentra | Richco 70551-0037 | 2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 3 Circuits, 0.38 | ![]() |
| Essentra | Richco DLCBST-5-01 | CB Spt,Dual Lck,Natural,5/16 in Spc, CB Support, Dual Lock, Natural | ![]() |


